Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSQW-108-01-F-D-VS-A-K-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4178167
Product RangeTiger Buy SQW Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.740 (CNY26.8262) |
| 10+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY19.750 (CNY22.3175) |
| 250+ | CNY18.530 (CNY20.9389) |
| 500+ | CNY17.420 (CNY19.6846) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.74 (CNY26.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSQW-108-01-F-D-VS-A-K-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4178167
Product RangeTiger Buy SQW Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Product RangeTiger Buy SQW Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
SQW-108-01-F-D-VS-A-K-TR is a SQW series Tiger Buy™ cost-effective rugged PCB socket.
- 2 rows, 16 contacts
- Orientation: vertical
- Pitch: 2.00mm
- Special features: FleXYZ™ design allows design flexibility in all three axes
- Termination: through-hole, surface mount
- Gold flash on contact, matte tin on tail plating
- Insulator material: black liquid crystal polymer
- Contact material: phosphor bronze
- Operating temperature range: -55°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
Tiger Buy SQW Series
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
