Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSQT-102-01-L-S
Order Code1668149
Product RangeTiger Buy SQT
Your Part Number
201 In Stock
95 more incoming. You can reserve stock now
33 Next business day delivery available(Shanghai stock)
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.230 (CNY5.9099) |
| 250+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.680 (CNY5.2884) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.10 (CNY69.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSQT-102-01-L-S
Order Code1668149
Product RangeTiger Buy SQT
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Buy SQT
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SQT-102-01-L-S is a 2-pole 1-row 2mm Tiger Buy™ Square Tail Socket Strip, SQT series, 50μinch (1.27μm) gold-plated phosphor bronze contacts and LCP insulator. The SQT series socket strip is compatible with LTMM, MMT, MTMM, PTT, TCMD, TMM, TMMH, TMMS, TSH, TW-SM, TW-TH and ZLTMM series connectors.
- Black colour
- 5.1A Current rating
- 10mΩ Contact resistance
- Lead-free solderable
- Vertical orientation
- Tiger Buy™ contact system
- Through-hole termination
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
Tiger Buy SQT
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
