Print Page
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.740 (CNY39.2562) |
| 10+ | CNY29.550 (CNY33.3915) |
| 100+ | CNY24.360 (CNY27.5268) |
| 250+ | CNY23.440 (CNY26.4872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.74 (CNY39.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMB7H-J-P-H-ST-TH1Copy
Order Code1753819
Product RangeSMB7H
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeSMB7H
SVHCLead (04-Feb-2026)
Product Overview
The SMB7H-J-P-H-ST-TH1 is a through-hole SMB Straight Jack for use with RG179 and GRF7H-C RF coaxial cables. It has brass body with gold-plated brass contacts and a PTFE insulator.
- -65 to 125?C Operating temperature range
- 1.3 Maximum VSWR
- 335Vrms Working voltage
- 1000MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric withstanding voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
RG179
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
SMB7H
Alternatives for SMB7H-J-P-H-ST-TH1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

