Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-135-02-S-D-ACopy
Order Code3721045
Product RangeTiger Eye SFM
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.760 (CNY102.5588) |
| 10+ | CNY83.900 (CNY94.807) |
| 25+ | CNY77.580 (CNY87.6654) |
| 100+ | CNY72.360 (CNY81.7668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.76 (CNY102.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-135-02-S-D-ACopy
Order Code3721045
Product RangeTiger Eye SFM
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts70Contacts
Connector MountingSurface Mount
Product RangeTiger Eye SFM
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
70Contacts
Product Range
Tiger Eye SFM
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
