Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-110-02-L-DH-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code3550799
Product RangeTiger Eye SFM
Your Part Number
580 In Stock
Need more?
580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.120 (CNY60.0256) |
| 10+ | CNY46.640 (CNY52.7032) |
| 100+ | CNY39.440 (CNY44.5672) |
| 250+ | CNY36.930 (CNY41.7309) |
| 500+ | CNY34.840 (CNY39.3692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.12 (CNY60.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-110-02-L-DH-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code3550799
Product RangeTiger Eye SFM
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Right Angle
Product RangeTiger Eye SFM
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High-reliability Tiger Eye™ socket strip with 0.050" pitch
- Up to 8Gbps performance
- Extended life product™ (E.L.P.™)
- Vertical surface mount orientation
- Current rating of 3.2A(one pin powered per row)
- 250VAC voltage rating
- Operating temperature range from -55°C to 125°C
- 2500 cycles durability
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Tiger Eye SFM
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
