Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEM-135-02-03.0-H-D-A-K-FRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4402323
Product RangeTiger Eye SEM Series
Your Part Number
1,150 In Stock
1,725 more incoming. You can reserve stock now
1,150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 575+ | CNY128.450 (CNY145.1485) |
| 1725+ | CNY117.770 (CNY133.0801) |
Price for:Each (Supplied on Full Reel)
Minimum: 575
Multiple: 575
CNY73,858.75 (CNY83,460.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEM-135-02-03.0-H-D-A-K-FRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4402323
Product RangeTiger Eye SEM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts70Contacts
Connector MountingSurface Mount Straight
Product RangeTiger Eye SEM Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
70Contacts
Product Range
Tiger Eye SEM Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
