Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAF-20-05.0-S-06-1-A-K-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3726334
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.560 (CNY135.1028) |
| 10+ | CNY102.670 (CNY116.0171) |
| 25+ | CNY96.700 (CNY109.271) |
| 100+ | CNY95.490 (CNY107.9037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.56 (CNY135.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-20-05.0-S-06-1-A-K-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3726334
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
120Contacts
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
