Print Page
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.070 (CNY37.3691) |
| 10+ | CNY32.180 (CNY36.3634) |
| 100+ | CNY31.290 (CNY35.3577) |
| 250+ | CNY30.400 (CNY34.352) |
| 500+ | CNY30.260 (CNY34.1938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.07 (CNY37.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSDL-105-G-19Copy
Order Code3660269
Product RangeSDL
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeSDL
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
SDL
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

