Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-02.50-AMS-BCCopy
Manufacturer Standard Lead Time2 weeks
Order Code3665467
Product RangeSCRUS Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,760.910 (CNY1,989.8283) |
| 5+ | CNY1,728.110 (CNY1,952.7643) |
| 10+ | CNY1,695.300 (CNY1,915.689) |
| 25+ | CNY1,662.490 (CNY1,878.6137) |
| 50+ | CNY1,629.680 (CNY1,841.5384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,760.91 (CNY1,989.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-02.50-AMS-BCCopy
Manufacturer Standard Lead Time2 weeks
Order Code3665467
Product RangeSCRUS Series
Technical Datasheet
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product RangeSCRUS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
8.2ft
Jacket Colour
-
Product Range
SCRUS Series
Cable Length - Metric
2.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
