Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoS1SS-06-28-GF-10.00-L1Copy
Manufacturer Standard Lead Time3 weeks
Order Code3675135
Product RangeS1SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.780 (CNY44.9514) |
| 10+ | CNY38.980 (CNY44.0474) |
| 100+ | CNY38.170 (CNY43.1321) |
| 250+ | CNY37.200 (CNY42.036) |
| 500+ | CNY37.150 (CNY41.9795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.78 (CNY44.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoS1SS-06-28-GF-10.00-L1Copy
Manufacturer Standard Lead Time3 weeks
Order Code3675135
Product RangeS1SS Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Discrete Wire Receptacle
No. of Positions6Ways
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric254mm
Cable Length - Imperial10"
Product RangeS1SS Series
Wire Gauge28AWG
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Discrete Wire Receptacle
Connector Pitch
1mm
Cable Length - Metric
254mm
Product Range
S1SS Series
Jacket Colour
-
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
10"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
