Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoRF179-74SP3-72RP2-0254Copy
Order Code2856087
Product RangeRF179 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.550 (CNY164.4715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.55 (CNY164.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRF179-74SP3-72RP2-0254Copy
Order Code2856087
Product RangeRF179 Series
Technical Datasheet
Cable Length - Imperial10"
Connector to Connector90° MCX Plug to BNC Plug
Cable Length - Metric254mm
Coaxial Cable TypeRG179
Connector Type ABNC Straight Plug
Connector Type BMCX Right Angle Plug
Impedance75ohm
Jacket ColourAmber
Product RangeRF179 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
10"
Cable Length - Metric
254mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
RF179 Series
Connector to Connector
90° MCX Plug to BNC Plug
Coaxial Cable Type
RG179
Connector Type B
MCX Right Angle Plug
Jacket Colour
Amber
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096842
