Print Page
2,654 In Stock
136 more incoming. You can reserve stock now
1,291 Delivery in 5-6 Business Days(UK stock)
1,363 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.090 (CNY58.8617) |
| 10+ | CNY46.340 (CNY52.3642) |
| 100+ | CNY40.590 (CNY45.8667) |
| 250+ | CNY38.470 (CNY43.4711) |
| 500+ | CNY37.860 (CNY42.7818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.09 (CNY58.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSH-030-01-L-D-ACopy
Manufacturer Standard Lead Time11 weeks
Order Code1667876
Product RangeQSH
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQSH
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QSH-030-01-L-D-A is a 60-pole 2-row 0.50mm High Speed Ground Plane Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The QSH series single ended plane socket strip is compatible with HQCD, QTH, QTH-EM and QTH-RA series connectors.
- 2A Current rating
- 175VAC Voltage rating
- Lead-free solderable
- 5.00 to 30.00mm Stack height
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
No. of Contacts
60Contacts
Contact Material
Phosphor Bronze
Product Range
QSH
SVHC
No SVHC (04-Feb-2026)
Alternatives for QSH-030-01-L-D-A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000629

