Print Page
Image is for illustrative purposes only. Please refer to product description.

179 In Stock
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.080 (CNY14.7804) |
| 10+ | CNY12.390 (CNY14.0007) |
| 100+ | CNY11.700 (CNY13.221) |
| 250+ | CNY11.490 (CNY12.9837) |
| 500+ | CNY11.270 (CNY12.7351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.08 (CNY14.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMUSB-05-S-B-SM-A-K-TRCopy
Order Code3664935
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MUSB-05-S-B-SM-A-K-TR is a 5-contact surface-mount Mini USB 2.0 type-B Interface with 30?-inch gold on mating area tin on tails phosphor bronze contacts and a high temperature thermoplastic insulator.
- 30Vrms Voltage rating
- 50mΩ Contact resistance
- 1500 Minimum cycles
- -50 to 85?C Operating temperature range
Applications
Industrial
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
