Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMPS-04-7.70-01-T-VCopy
Manufacturer Standard Lead Time10 weeks
Order Code4178146
Product RangePower Strip 30 MPS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.010 (CNY40.6913) |
| 10+ | CNY30.770 (CNY34.7701) |
| 100+ | CNY25.520 (CNY28.8376) |
| 250+ | CNY25.010 (CNY28.2613) |
| 500+ | CNY24.920 (CNY28.1596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.01 (CNY40.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPS-04-7.70-01-T-VCopy
Manufacturer Standard Lead Time10 weeks
Order Code4178146
Product RangePower Strip 30 MPS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product RangePower Strip 30 MPS Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5mm
No. of Contacts
4Contacts
Product Range
Power Strip 30 MPS Series
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
