Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMPS-04-7.70-01-L-VCopy
Order Code3864688
Product RangePowerStrip 30 MPS Series
Your Part Number
57 In Stock
70 more incoming. You can reserve stock now
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.870 (CNY43.9231) |
| 10+ | CNY37.790 (CNY42.7027) |
| 100+ | CNY36.700 (CNY41.471) |
| 250+ | CNY35.610 (CNY40.2393) |
| 500+ | CNY35.410 (CNY40.0133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.87 (CNY43.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPS-04-7.70-01-L-VCopy
Order Code3864688
Product RangePowerStrip 30 MPS Series
Technical Datasheet
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingPCB Mount
Product RangePowerStrip 30 MPS Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
No. of Contacts
4Contacts
Product Range
PowerStrip 30 MPS Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1Rows
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000995
