Print Page
1,630 In Stock
Need more?
686 Delivery in 5-6 Business Days(UK stock)
944 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.390 (CNY20.7807) |
| 10+ | CNY18.170 (CNY20.5321) |
| 100+ | CNY17.940 (CNY20.2722) |
| 250+ | CNY17.110 (CNY19.3343) |
| 500+ | CNY16.210 (CNY18.3173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.39 (CNY20.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMCX-P-P-H-ST-TH1Copy
Manufacturer Standard Lead Time3 weeks
Order Code2751469
Product RangeMMCX
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeMMCX
SVHCLead (04-Feb-2026)
Product Overview
The MMCX-P-P-H-ST-TH1 is a Micro-Mini Plug with 30μinch (0.76μm) gold-plated beryllium copper contacts and PTFE insulator. The MMCX series Micro-Mini plug has a brass shell, PCB mounting and straight orientation.
- 1000MΩ Minimum insulation resistance
- 500Vrms at 50Hz Dielectric withstanding voltage
- Lead-free solderable
Applications
Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
MMCX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008675

