Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-01BJ1-0100Copy
Manufacturer Standard Lead Time9 weeks
Order Code2856085
Product RangeMH113 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.710 (CNY101.3723) |
| 10+ | CNY80.480 (CNY90.9424) |
| 25+ | CNY74.430 (CNY84.1059) |
| 100+ | CNY71.140 (CNY80.3882) |
| 250+ | CNY69.100 (CNY78.083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.71 (CNY101.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-01BJ1-0100Copy
Manufacturer Standard Lead Time9 weeks
Order Code2856085
Product RangeMH113 Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorMHF1-Type Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMHF Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product RangeMH113 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MHF Plug
Impedance
50ohm
Product Range
MH113 Series
Connector to Connector
MHF1-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for MH113-MH1RP-01BJ1-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
