Print Page
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.600 (CNY63.958) |
| 10+ | CNY56.560 (CNY63.9128) |
| 100+ | CNY48.620 (CNY54.9406) |
| 250+ | CNY47.330 (CNY53.4829) |
| 500+ | CNY47.240 (CNY53.3812) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.60 (CNY63.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC6-110-02-L-D-RA1-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code3660001
Product RangeMEC6-RA
Technical Datasheet
Card Edge Connector Type-
Card Thickness-
No. of Contacts20 Contacts
Connector Mounting-
Connector Body Orientation-
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side-
Connector Body Material-
Product RangeMEC6-RA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
-
No. of Contacts
20 Contacts
Connector Body Orientation
-
Contact Material
Phosphor Bronze
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Card Thickness
-
Connector Mounting
-
Contact Termination Type
Solder
Contact Plating - Mating Side
-
Product Range
MEC6-RA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

