Print Page
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.280 (CNY43.2564) |
| 10+ | CNY32.500 (CNY36.725) |
| 100+ | CNY26.710 (CNY30.1823) |
| 250+ | CNY25.410 (CNY28.7133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.28 (CNY43.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMCX7-J-P-H-ST-SM1Copy
Manufacturer Standard Lead Time11 weeks
Order Code1753817
Product RangeMCX7
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeMCX7
SVHCLead (04-Feb-2026)
Product Overview
The MCX7-J-P-H-ST-SM1 is a surface-mount vertical MCX Straight Jack for use with RG179 and GRF7H-C RF coaxial cables. It has brass body with gold-plated beryllium copper contacts and a PTFE insulator.
- -65 to 125?C Operating temperature range
- 1.3 Maximum VSWR
- 170Vrms Working voltage
- 500Vrms Minimum dielectric withstanding voltage
- 4.5lb Maximum engagement force
- 2.3lb Maximum disengagement force
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
MCX7
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001401

