Print Page
1,068 In Stock
Need more?
1,068 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.910 (CNY62.0483) |
| 10+ | CNY51.510 (CNY58.2063) |
| 100+ | CNY48.110 (CNY54.3643) |
| 250+ | CNY44.710 (CNY50.5223) |
| 500+ | CNY44.220 (CNY49.9686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.91 (CNY62.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMCX7-J-P-H-RA-TH1Copy
Manufacturer Standard Lead Time11 weeks
Order Code1753816
Product RangeMCX7
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeMCX7
SVHCLead (04-Feb-2026)
Product Overview
The MCX7-J-P-H-RA-TH1 is a through-hole MCX Right Angle Jack for use with RG179 and GRF7H-C RF coaxial cables. It has brass body with gold-plated beryllium copper contacts and a PTFE insulator.
- -65 to 125?C Operating temperature range
- 1.3 Maximum VSWR
- 170Vrms Working voltage
- 500Vrms Minimum dielectric withstanding voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
MCX7
Alternatives for MCX7-J-P-H-RA-TH1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175

