Print Page
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.820 (CNY46.1266) |
| 10+ | CNY39.640 (CNY44.7932) |
| 100+ | CNY38.460 (CNY43.4598) |
| 250+ | CNY37.990 (CNY42.9287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.82 (CNY46.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMCX-P-P-H-ST-TH2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2856799
Product RangeMCX
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable TypeRG174, RG178, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeMCX
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
RG174, RG178, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
MCX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

