Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLSEM-120-03.0-L-DV-A-N-K-TRCopy
Order Code2433813
Product RangeRazor Beam LSEM
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.330 (CNY48.9629) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.33 (CNY48.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSEM-120-03.0-L-DV-A-N-K-TRCopy
Order Code2433813
Product RangeRazor Beam LSEM
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSEM
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSEM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
