Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISS1-04-LCopy
Order Code3865024
Product RangeMicroMate ISS1 Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.380 (CNY7.2094) |
| 50+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.960 (CNY6.7348) |
| 250+ | CNY5.750 (CNY6.4975) |
| 500+ | CNY5.210 (CNY5.8873) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.80 (CNY72.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-04-LCopy
Order Code3865024
Product RangeMicroMate ISS1 Series
Technical Datasheet
Product RangeMicroMate ISS1 Series
No. of Positions4Ways
Pitch Spacing1mm
For Use WithSamtech MicroMate ISS1 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroMate ISS1 Series
No. of Positions
4Ways
For Use With
Samtech MicroMate ISS1 Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
