Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISS1-02-LCopy
Order Code3695437
Product RangeISS1 Series
Your Part Number
1,199 In Stock
Need more?
1,199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.26 (CNY7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-02-LCopy
Order Code3695437
Product RangeISS1 Series
Technical Datasheet
Product RangeISS1 Series
No. of Positions2Ways
Pitch Spacing1mm
For Use WithSamtec CC09R/CC09M Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ISS1 Series
No. of Positions
2Ways
For Use With
Samtec CC09R/CC09M Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
