Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISDF-20-D-SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4855551
Product RangeTiger Eye ISDF Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.950 (CNY33.8435) |
| 10+ | CNY29.450 (CNY33.2785) |
| 100+ | CNY28.950 (CNY32.7135) |
| 250+ | CNY28.380 (CNY32.0694) |
| 500+ | CNY27.800 (CNY31.414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.95 (CNY33.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-20-D-SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4855551
Product RangeTiger Eye ISDF Series
Technical Datasheet
Product RangeTiger Eye ISDF Series
No. of Positions40Ways
Pitch Spacing1.27mm
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Tiger Eye ISDF Series
No. of Positions
40Ways
For Use With
Samtec Tiger Eye ISDF Series Discrete Wire Housing Connectors
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
