Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISD2-02-D-MCopy
Manufacturer Standard Lead Time2 weeks
Order Code3671323
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.000 (CNY27.120) |
| 10+ | CNY22.290 (CNY25.1877) |
| 100+ | CNY20.570 (CNY23.2441) |
| 250+ | CNY19.210 (CNY21.7073) |
| 500+ | CNY19.040 (CNY21.5152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.00 (CNY27.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISD2-02-D-MCopy
Manufacturer Standard Lead Time2 weeks
Order Code3671323
Technical Datasheet
No. of Positions4Ways
Pitch Spacing2mm
For Use WithSamtec CC81L/CC81R Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
For Use With
Samtec CC81L/CC81R Series Socket Crimp Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
