Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPBD-08-S-KCopy
Manufacturer Standard Lead Time3 weeks
Order Code3664881
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY9.810 (CNY11.0853) |
| 100+ | CNY8.800 (CNY9.944) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.580 (CNY8.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.82 (CNY12.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPBD-08-S-KCopy
Manufacturer Standard Lead Time3 weeks
Order Code3664881
Technical Datasheet
No. of Positions8Ways
Pitch Spacing4.19mm
For Use WithSamtec CC69L/CC69R Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
For Use With
Samtec CC69L/CC69R Series Socket Crimp Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
