Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDI6-035-01-RA-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3715526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.790 (CNY542.1627) |
| 5+ | CNY458.170 (CNY517.7321) |
| 10+ | CNY436.540 (CNY493.2902) |
| 25+ | CNY430.620 (CNY486.6006) |
| 50+ | CNY394.570 (CNY445.8641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.79 (CNY542.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDI6-035-01-RA-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3715526
Technical Datasheet
No. of Contacts140Contacts
GenderSocket
Connector TypeI/O
Contact Termination TypeSolder
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
140Contacts
Connector Type
I/O
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
Gender
Socket
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
