Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.080 (CNY69.0204) |
| 10+ | CNY55.370 (CNY62.5681) |
| 100+ | CNY49.660 (CNY56.1158) |
| 250+ | CNY43.950 (CNY49.6635) |
| 500+ | CNY39.230 (CNY44.3299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.08 (CNY69.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDBNC-J-P-GN-ST-BH1Copy
Manufacturer Standard Lead Time2 weeks
Order Code3658812
Product RangeHDBNC
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product RangeHDBNC
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Copper Alloy
Frequency Max
12GHz
Product Range
HDBNC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631

