Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDBNC-J-P-GN-RA-BH1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2433537
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.430 (CNY93.1459) |
| 10+ | CNY77.200 (CNY87.236) |
| 25+ | CNY71.970 (CNY81.3261) |
| 100+ | CNY66.130 (CNY74.7269) |
| 250+ | CNY64.560 (CNY72.9528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.43 (CNY93.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDBNC-J-P-GN-RA-BH1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2433537
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The HDBNC-J-P-GN-RA-BH1 is a through-hole HD BNC Right Angle Jack for use with RFB6T, RFB8T and RFA6T RF coaxial cables. It has nickel-plated brass body with gold-plated copper alloy contacts and a PTFE insulator.
- -65 to 125?C Operating temperature range
- 1.45 Maximum VSWR
- 330Vrms Maximum working voltage
- 1500Vrms Minimum dielectric withstanding voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
