Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFW-13-03-G-D-144-179-P-FRCopy
Order Code4393931
Product RangeFlex Stack FW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 325+ | CNY47.640 (CNY53.8332) |
| 975+ | CNY42.660 (CNY48.2058) |
Price for:Each (Supplied on Full Reel)
Minimum: 325
Multiple: 325
CNY15,483.00 (CNY17,495.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-13-03-G-D-144-179-P-FRCopy
Order Code4393931
Product RangeFlex Stack FW Series
Technical Datasheet
Product RangeFlex Stack FW Series
No. of Contacts26Contacts
GenderHeader
Pitch Spacing1.27mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height3.66mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack FW Series
Gender
Header
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount Straight
No. of Contacts
26Contacts
Pitch Spacing
1.27mm
Contact Termination Type
Solder
Stacking Height
3.66mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
