Print Page
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.100 (CNY31.753) |
| 10+ | CNY23.680 (CNY26.7584) |
| 100+ | CNY19.250 (CNY21.7525) |
| 250+ | CNY18.850 (CNY21.3005) |
| 500+ | CNY18.440 (CNY20.8372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.10 (CNY31.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTSH-111-01-F-DVCopy
Manufacturer Standard Lead Time3 weeks
Order Code3696154
Product RangeFTSH
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts22Contacts
Contact Termination TypeSurface Mount
Product RangeFTSH
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
FTSH-111-01-F-DV is a FTSH series, dual row, 1.27mm (0.050") pitch, high reliability header strip for high mating cycle applications. The FTSH series is highly configurable, it can be polarized and keyed to avoid incorrect installation.
- Pin header connector
- 22 number of contacts
- Surface mount contact termination and straight connector orientation
- Meets or exceeds MIL-DTL-55302 testing
- Extended Life Product™ (E.L.P.™)
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: 3µ" selective gold in contact area, matte tin on tail
- Voltage rating is 280V AC/396V DC
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD, FFTP (cable) series
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Product Range
FTSH
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

