Print Page
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.850 (CNY82.3205) |
| 10+ | CNY72.810 (CNY82.2753) |
| 25+ | CNY66.820 (CNY75.5066) |
| 100+ | CNY57.620 (CNY65.1106) |
| 250+ | CNY56.550 (CNY63.9015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY72.85 (CNY82.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFS5-30-04.0-L-DV-TH-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code3658755
Product RangeFS5
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.2mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFS5
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.2mm
No. of Contacts
60Contacts
Contact Material
Beryllium Copper
Product Range
FS5
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007

