Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFJH-40-R-02.00-4
Order Code3864679
Product RangeFJH Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.300 (CNY30.849) |
| 10+ | CNY23.280 (CNY26.3064) |
| 100+ | CNY19.260 (CNY21.7638) |
| 250+ | CNY18.620 (CNY21.0406) |
| 500+ | CNY17.980 (CNY20.3174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-40-R-02.00-4
Order Code3864679
Product RangeFJH Series
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket Colour-
Product RangeFJH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
50mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
