Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFJH-40-D-14.00-4
Order Code3864678
Product RangeFJH Series
Your Part Number
10 In Stock
8 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.790 (CNY82.2527) |
| 10+ | CNY67.600 (CNY76.388) |
| 25+ | CNY64.120 (CNY72.4556) |
| 100+ | CNY60.730 (CNY68.6249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.79 (CNY82.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-40-D-14.00-4
Order Code3864678
Product RangeFJH Series
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial14"
Cable Length - Metric355.6mm
Jacket Colour-
Product RangeFJH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
355.6mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
14"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
