Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFJH-30-R-12.00-4
Order Code2856084
Product RangeFJH Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.360 (CNY63.6868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.36 (CNY63.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-30-R-12.00-4
Order Code2856084
Product RangeFJH Series
Technical Datasheet
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric0.305m
Jacket Colour-
Product RangeFJH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
0.305m
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for FJH-30-R-12.00-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
