Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFJH-24-D-12.00-4Copy
Manufacturer Standard Lead Time9 weeks
Order Code3584622
Product RangeFJH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.490 (CNY61.5737) |
| 10+ | CNY53.470 (CNY60.4211) |
| 100+ | CNY52.450 (CNY59.2685) |
| 250+ | CNY51.430 (CNY58.1159) |
| 500+ | CNY50.410 (CNY56.9633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.49 (CNY61.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-24-D-12.00-4Copy
Manufacturer Standard Lead Time9 weeks
Order Code3584622
Product RangeFJH Series
Technical Datasheet
No. of Cores24Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangeFJH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
24Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
