Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFJH-10-D-24.00-4Copy
Manufacturer Standard Lead Time11 weeks
Order Code3514898
Product RangeFJH Series
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.680 (CNY68.5684) |
| 10+ | CNY56.100 (CNY63.393) |
| 25+ | CNY53.030 (CNY59.9239) |
| 100+ | CNY52.940 (CNY59.8222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.68 (CNY68.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-10-D-24.00-4Copy
Manufacturer Standard Lead Time11 weeks
Order Code3514898
Product RangeFJH Series
Technical Datasheet
No. of Cores10Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Colour-
Product RangeFJH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
610mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
