Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFFTP-13-D-18.00-01-NCopy
Manufacturer Standard Lead Time3 weeks
Order Code3654375
Product RangeTiger Eye FFTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.920 (CNY222.5196) |
| 10+ | CNY183.560 (CNY207.4228) |
| 25+ | CNY171.990 (CNY194.3487) |
| 100+ | CNY162.800 (CNY183.964) |
| 250+ | CNY160.640 (CNY181.5232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.92 (CNY222.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-13-D-18.00-01-NCopy
Manufacturer Standard Lead Time3 weeks
Order Code3654375
Product RangeTiger Eye FFTP Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions26Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Connector Pitch1.27mm
Product RangeTiger Eye FFTP Series
Cable Assembly TypeDouble Row Female Twisted Pair IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
18"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female Twisted Pair IDC Cable Assembly
No. of Positions
26Ways
Cable Length - Metric
457.2mm
Product Range
Tiger Eye FFTP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
