Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFFSD-04-D-02.00-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code3739252
Product RangeTiger Eye FFSD Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.750 (CNY87.8575) |
| 10+ | CNY70.830 (CNY80.0379) |
| 25+ | CNY65.270 (CNY73.7551) |
| 100+ | CNY61.450 (CNY69.4385) |
| 250+ | CNY60.260 (CNY68.0938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.75 (CNY87.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-04-D-02.00-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code3739252
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions8Ways
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
2"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
8Ways
Cable Length - Metric
50.8mm
Product Range
Tiger Eye FFSD Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00454
