Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.150 (CNY13.7295) |
| 10+ | CNY11.090 (CNY12.5317) |
| 100+ | CNY10.020 (CNY11.3226) |
| 250+ | CNY9.680 (CNY10.9384) |
| 500+ | CNY9.330 (CNY10.5429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.15 (CNY13.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFC1-05-01-T-K-TRCopy
Order Code3742791
Technical Datasheet
Pitch Spacing1mm
No. of Contacts5Contacts
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
-
No. of Contacts
5Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
