Print Page
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.240 (CNY46.6012) |
| 10+ | CNY40.470 (CNY45.7311) |
| 100+ | CNY39.700 (CNY44.861) |
| 250+ | CNY38.930 (CNY43.9909) |
| 500+ | CNY38.160 (CNY43.1208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.24 (CNY46.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESS-109-G-03Copy
Order Code3656735
Product RangeESS
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts9Contacts
Connector MountingThrough Hole Mount
Product RangeESS
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
9Contacts
Product Range
ESS
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

