Print Page
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.910 (CNY137.7583) |
| 10+ | CNY107.420 (CNY121.3846) |
| 25+ | CNY105.400 (CNY119.102) |
| 100+ | CNY103.370 (CNY116.8081) |
| 250+ | CNY101.340 (CNY114.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.91 (CNY137.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-126-38-G-D-LLCopy
Manufacturer Standard Lead Time1 weeks
Order Code3676459
Product RangeESQ
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeESQ
No. of Contacts52Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
ESQ-126-38-G-D-LL is an ESQ series, dual row, 2.54mm (0.100") pitch, elevated socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy™ contact to provide reliable connections. It features standard and low insertion force contacts with .025" (0.635mm) square tails for PC/104™ applications.
- Socket strip contact type
- 52 number of contacts
- Through hole straight connector mounting and vertical orientation
- 11.05mm stack height
- Phosphor bronze contact material
- Plating: 20µ" (0.51µm) gold contact and gold flash on balance
- Solder contact termination and square tail
- Contact system: Tiger Buy™ and black glass filled polyester insulator material
- 5.7A per pin (2 pins powered) current rating, 515V AC/728V DC voltage rating
- Operating temperature range from -55 to +125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
52Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Product Range
ESQ
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

