Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.580 (CNY85.4054) |
| 10+ | CNY70.670 (CNY79.8571) |
| 25+ | CNY65.750 (CNY74.2975) |
| 100+ | CNY60.120 (CNY67.9356) |
| 250+ | CNY57.830 (CNY65.3479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.58 (CNY85.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-120-59-L-DCopy
Order Code3676418
Product RangeESQ
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Product RangeESQ
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
ESQ
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

