Print Page
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.850 (CNY98.1405) |
| 10+ | CNY85.550 (CNY96.6715) |
| 25+ | CNY84.240 (CNY95.1912) |
| 100+ | CNY82.930 (CNY93.7109) |
| 250+ | CNY81.620 (CNY92.2306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY86.85 (CNY98.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF8-040-01-L-D-RA-TRCopy
Order Code2433779
Product RangeERF8-RA
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeERF8-RA
Contact Termination TypeSurface Mount
SVHCLead (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Beryllium Copper
Product Range
ERF8-RA
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000555

