Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoEQCD-040-19.00-TTL-SBL-1
Order Code4668710
Product RangeQ Strip EQCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,721.570 (CNY1,945.3741) |
| 5+ | CNY1,627.730 (CNY1,839.3349) |
| 10+ | CNY1,567.800 (CNY1,771.614) |
| 25+ | CNY1,553.380 (CNY1,755.3194) |
| 50+ | CNY1,514.600 (CNY1,711.498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,721.57 (CNY1,945.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoEQCD-040-19.00-TTL-SBL-1
Order Code4668710
Product RangeQ Strip EQCD Series
Technical Datasheet
Connector to ConnectorCard Edge Receptacle to Card Edge Plug
No. of Positions80Ways
Connector Pitch0.8mm
No. of Rows2 Row
Cable Length - Metric482.6mm
Cable Length - Imperial19"
Product RangeQ Strip EQCD Series
Wire Gauge38AWG
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Card Edge Receptacle to Card Edge Plug
Connector Pitch
0.8mm
Cable Length - Metric
482.6mm
Product Range
Q Strip EQCD Series
Jacket Colour
-
No. of Positions
80Ways
No. of Rows
2 Row
Cable Length - Imperial
19"
Wire Gauge
38AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
