Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.400 (CNY123.622) |
| 10+ | CNY96.290 (CNY108.8077) |
| 25+ | CNY80.560 (CNY91.0328) |
| 100+ | CNY72.690 (CNY82.1397) |
| 250+ | CNY72.230 (CNY81.6199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.40 (CNY123.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDIN7A-J-P-GF-RA-BH1Copy
Order Code2085404
Technical Datasheet
Connector TypeDIN 41626 / DIN 1.0/2.3
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The DIN7A-J-P-GF-RA-BH1 is a through-hole bulkhead DIN 1.0/2.3 Right Angle Jack made of nickel-plated brass body with gold-plated copper alloy contacts and a PTFE insulator.
- -65 to 125?C Operating temperature range
- 250Vrms Working voltage
- 750Vrms Dielectric withstanding voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
DIN 41626 / DIN 1.0/2.3
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Copper
Frequency Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00384
