Print Page
2,622 In Stock
3,000 more incoming. You can reserve stock now
2,622 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.620 (CNY14.2606) |
| 10+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.62 (CNY14.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLP-103-02-F-DCopy
Manufacturer Standard Lead Time10 weeks
Order Code2505026
Product RangeCLP
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeCLP
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLP-103-02-F-D is a 6-pole 2-row 1.27mm Low Profile Dual Wipe Socket Strip with 50μinch (1.27μm) gold-plated phosphor bronze contacts and LCP insulator. The CLP series socket strip is compatible with FTS, FTSH, FW-SM and FW-TH series connectors.
- Black colour
- 3.3A Current rating
- 10mΩ Contact resistance
- 240VAC/340VDC Voltage rating
- Lead-free solderable
- Complies with UL E111594 standard
- Low profile dual wipe Tiger Claw™ contact
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
CLP
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for CLP-103-02-F-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045

