Print Page
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.070 (CNY452.0791) |
| 5+ | CNY350.060 (CNY395.5678) |
| 10+ | CNY290.050 (CNY327.7565) |
| 25+ | CNY260.050 (CNY293.8565) |
| 50+ | CNY241.070 (CNY272.4091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.07 (CNY452.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCJT-T-P-HH-RA-TH1Copy
Manufacturer Standard Lead Time7 weeks
Order Code3551244
Product RangeCJT
Technical Datasheet
Connector TypeTwinax Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance100ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeCJT
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Twinax Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
100ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
CJT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004477

