Print Page
29,340 In Stock
Need more?
29,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.848 (CNY0.9582) |
| 500+ | CNY0.832 (CNY0.9402) |
| 1000+ | CNY0.816 (CNY0.9221) |
| 2500+ | CNY0.800 (CNY0.904) |
| 5000+ | CNY0.784 (CNY0.8859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY84.80 (CNY95.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC03R-2830-01-GCopy
Order Code3551253
Product RangeCC03R
Technical Datasheet
Product RangeCC03R
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithSamtec ISDF Series Discrete Wire Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CC03R
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Samtec ISDF Series Discrete Wire Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Alternatives for CC03R-2830-01-G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629

